1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Display Drivers
                      Print Page

                      BU97981KV-E2

                      LCD DRIVER, 196SEG, 3.6V, VQFP-64

                      Date/Lot Code

                      ROHM BU97981KV-E2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBU97981KV-E2
                      Newark Part No.53X3061
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBU97981KV-E2
                      Newark Part No.53X3061
                      Technical Datasheet

                      Data Sheet

                      No. of Digits-
                      Driver Case StyleVQFP
                      No. of Segments196
                      IC Case / PackageVQFP
                      No. of Pins64Pins
                      Interface TypeSPI
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      InterfacesSPI
                      Product Range-
                      Operating Temperature Min-30°C
                      Operating Temperature Max75°C
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      No. of Digits

                      -

                      No. of Segments

                      196

                      No. of Pins

                      64Pins

                      Supply Voltage Min

                      1.8V

                      Interfaces

                      SPI

                      Operating Temperature Min

                      -30°C

                      MSL

                      MSL 1 - Unlimited

                      Driver Case Style

                      VQFP

                      IC Case / Package

                      VQFP

                      Interface Type

                      SPI

                      Supply Voltage Max

                      3.6V

                      Product Range

                      -

                      Operating Temperature Max

                      75°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code