Print Page

Image is for illustrative purposes only. Please refer to product description.
817 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.830 |
10+ | $2.260 |
25+ | $2.050 |
50+ | $1.970 |
100+ | $1.890 |
250+ | $1.840 |
500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9479FV-GE2
Newark Part No.53X2993
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs8Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
9V
Output Voltage Max
-
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
8Outputs
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
500mA
Switching Frequency Typ
150kHz
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
150kHz
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability