Need more?
Quantity | Price |
---|---|
1+ | $66.880 |
Product Information
Product Overview
CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino™-compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK features four CapSense buttons, one proximity sensor loop, LEDs, a buzzer, and an onboard USB-I2C bridge to communicate with the EZ-Click™ software tool, which configures the CY8CMBR3xxx controller. The CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit can be used to evaluate the 3rd generation of Infineon's industry-leading register configurable CAPSENSE™ technology. The CAPSENSE™ MBR3 Evaluation Kit provides to users the industry's best CAPSENSE™ performance supporting CAPSENSE™ buttons, proximity sensing, water tolerance and many more features.
- Industry's best and easiest CAPSENSE™
- Best proximity sensing
- Arduino compatible headers
- 4 CapSense buttons of two different sizes
- LEDs corresponding to sensors indicating button touch and a buzzer
- Shield electrode pin for water tolerance
- I2C selection jumpers
- Proximity loop and a corresponding LED to indicate proximity state (on/off)
- Host interrupt pin
- 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning
Contents
CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit board, Water dropper, Additional 1mm plastic overlay, USB cable, Quick start guide.
Technical Specifications
Evaluation Kit
Capacitive Touch Sensor
No SVHC (21-Jan-2025)
CY8CMBR3116
Evaluation Board CY8CMBR3116, USB Cable, Water Dropper, 1mm Plastic Overlay
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate