1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      KPH-1608CGCK

                      LED, Low Power, Green, SMD, 0603, 20 mA, 2.1 V, 570 nm

                      KINGBRIGHT KPH-1608CGCK
                      KINGBRIGHT KPH-1608CGCK
                      KINGBRIGHT KPH-1608CGCK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPH-1608CGCK
                      Newark Part No.62X9024
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,279 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.301
                      10+$0.216
                      100+$0.133
                      500+$0.104
                      1000+$0.086
                      4000+$0.077
                      10000+$0.075
                      26000+$0.066
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $1.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPH-1608CGCK
                      Newark Part No.62X9024
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen
                      LED MountingSMD
                      LED Case Size0603
                      Forward Current If20mA
                      Forward Voltage2.1V
                      Wavelength Typ570nm
                      Luminous Intensity50mcd
                      Viewing Angle120°
                      Lens ShapeRectangular
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The KPH-1608CGCK is a 1.6 x 0.8mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.

                      • Low power consumption
                      • Wide viewing angle
                      • Ideal for backlight and indicator

                      Applications

                      LED Lighting, Signalling

                      Technical Specifications

                      LED Color

                      Green

                      LED Case Size

                      0603

                      Forward Voltage

                      2.1V

                      Luminous Intensity

                      50mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Wavelength Typ

                      570nm

                      Viewing Angle

                      120°

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)