Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFUJITSU
Manufacturer Part NoMB85RS256BPNF-G-JNE1
Newark Part No.66X5299
Technical Datasheet
No Longer Available
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB85RS256BPNF-G-JNE1
Newark Part No.66X5299
Technical Datasheet
Memory TypeFRAM
Memory Size256Kbit
NVRAM Memory Configuration32K x 8bit
IC Interface TypeSPI
Access Time-
Memory Case StyleSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
32K x 8bit
Access Time
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
256Kbit
IC Interface Type
SPI
Memory Case Style
SOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate