New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      709150001020006

                      Contact, Connector, Pin, SMT, Spring Loaded Pin, Point, 1 A, 2.3 mm

                      KYOCERA AVX 709150001020006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No709150001020006
                      Newark Part No.84X0350
                      Product Range70-9150
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$1.820$0.200
                      10+$1.580$0.200
                      25+$1.500$0.200
                      50+$1.440$0.200
                      100+$1.380$0.200
                      250+$1.310$0.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No709150001020006
                      Newark Part No.84X0350
                      Product Range70-9150
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Loaded Pin
                      Centerline Spacing-
                      Connector Tip StylePoint
                      Current Rating1A
                      Overall Length2.3mm
                      Overall Length2.3mm
                      Spring Force Initial-
                      Spring Force Working Travel-
                      Product Range70-9150
                      SVHCNo SVHC (19-Jan-2021)

                      Alternatives for 709150001020006

                      1 Product Found

                      Product Overview

                      The 709150001020006 from AVX is a 1 way single contact pogo pin (BTB). This single pogo pin contact provides high cycle life in applications where reliability and robustness is critical. It provides 10000 mating cycles and is ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. It also provides maximum flexibility in pin count, placement location and broad compressed stacking heights. Contacts are gold plated and incorporate high force stainless steel springs for durability and signal integrity. It is used in base/docking stations for portable electronic devices to recharge batteries or download data, testing and programming of electronic modules and interface to disposable medical or measurement components.

                      • Contacts range from 1.9mm to 2.3mm providing off the shelf availability for almost any application
                      • Each contact height provides maximum working range and compressed height tolerance possible
                      • Gold plated contacts provide high reliability and signal integrity over 10000 cycles
                      • Removable pick-up cap facilitates automatic placement for SMT reflow
                      • Current rating of 1A
                      • Contact material brass with gold over nickel plating and spring material is SUS304
                      • Sleeve diameter of 1.5mm
                      • Voltage rating is based on placement distance
                      • Operating temperature range from -40°C to +125°C

                      Applications

                      Industrial, Medical

                      Technical Specifications

                      Connector Type

                      Spring Loaded Pin

                      Connector Tip Style

                      Point

                      Overall Length

                      2.3mm

                      Spring Force Initial

                      -

                      Product Range

                      70-9150

                      Centerline Spacing

                      -

                      Current Rating

                      1A

                      Overall Length

                      2.3mm

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel