1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - ADC
                      Print Page

                      MIKROE-922

                      ADC Click Accessory Board in MikroBUS Form Factor

                      MIKROELEKTRONIKA MIKROE-922
                      MIKROELEKTRONIKA MIKROE-922
                      MIKROELEKTRONIKA MIKROE-922
                      MIKROELEKTRONIKA MIKROE-922
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIKROELEKTRONIKA
                      Manufacturer Part NoMIKROE-922
                      Newark Part No.68X2082
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIKROELEKTRONIKA
                      Manufacturer Part NoMIKROE-922
                      Newark Part No.68X2082
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core Number-
                      No. of Bits-
                      Accessory TypeADC Click Accessory Board
                      Sample Rate-
                      Kit Application Type-
                      For Use WithData Acquisition, Instrumentation & Measurement Platform Boards
                      Application Sub Type-
                      Kit ContentsADC Click Board
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The MIKROE-922 is a ADC Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. The ADC Click accessory board includes a 12bit analogue to digital converter MCP3204 that features 50k samples/second, 4 input channels and low power consumption. It is small in size and features convenient screw terminals for easier connections. Board is set to use 3.3V power supply by default. Place PWR SEL SMD jumper to 5V position if used with 5V systems.

                      • MikroBUS form factor enables easy integration
                      • Low power consumption of 500nA typical
                      • Industry standard Serial Peripheral Interface (SPI) Communication

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      No. of Bits

                      -

                      Sample Rate

                      -

                      For Use With

                      Data Acquisition, Instrumentation & Measurement Platform Boards

                      Kit Contents

                      ADC Click Board

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Core Number

                      -

                      Accessory Type

                      ADC Click Accessory Board

                      Kit Application Type

                      -

                      Application Sub Type

                      -

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65