1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      74404042330

                      Power Inductor (SMD), 33 µH, 650 mA, Semishielded, 900 mA, WE-LQS Series

                      Date/Lot Code

                      WURTH ELEKTRONIK 74404042330
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No74404042330
                      Newark Part No.75X1125
                      Product RangeWE-LQS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,656 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.350
                      10+$1.290
                      25+$1.230
                      50+$1.170
                      100+$1.130
                      250+$1.100
                      500+$1.000
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $6.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No74404042330
                      Newark Part No.75X1125
                      Product RangeWE-LQS Series
                      Technical Datasheet

                      Data Sheet

                      Inductance33µH
                      RMS Current (Irms)650mA
                      Inductor ConstructionSemishielded
                      Saturation Current (Isat)900mA
                      Power Inductor Case4mm x 4mm x 1.8mm
                      Product RangeWE-LQS Series
                      Inductor Case / Package-
                      DC Resistance Max0.46ohm
                      Inductance Tolerance± 20%
                      Product Length4mm
                      Product Width4mm
                      Product Height1.8mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.

                      • Tiny Power Inductor Design
                      • 1.7 times more current in comparison with unshielded versions
                      • Robust design and large durability
                      • Low RDC
                      • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
                      • Operating temperature: -40°C to +125°C

                      Technical Specifications

                      Inductance

                      33µH

                      Inductor Construction

                      Semishielded

                      Power Inductor Case

                      4mm x 4mm x 1.8mm

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      650mA

                      Saturation Current (Isat)

                      900mA

                      Product Range

                      WE-LQS Series

                      DC Resistance Max

                      0.46ohm

                      Product Length

                      4mm

                      Product Height

                      1.8mm

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code