1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Common Mode Chokes / Filters
                      5. Radial Leaded Common Mode Chokes / Filters
                      Print Page

                      7448051804

                      Choke, Common Mode, Power Line, 4.5 mH, 18 A, WE-CMBNC Series

                      WURTH ELEKTRONIK 7448051804
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7448051804
                      Newark Part No.75X1232
                      Product RangeWE-CMBNC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7448051804
                      Newark Part No.75X1232
                      Product RangeWE-CMBNC Series
                      Technical Datasheet

                      Data Sheet

                      Inductance4.5mH
                      DC Current Rating18A
                      Product RangeWE-CMBNC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 7448051804 is a 18A common mode Power Line Choke with very high permeability nanocrystalline core and improved isolation. The WE-CMBNC series choke has high and stable inductance values at high temperatures, high rated currents and broadband suppression.

                      • Small size
                      • -40 to 125°C Operating temperature range

                      Applications

                      Power Management, Motor Drive & Control

                      Technical Specifications

                      Inductance

                      4.5mH

                      Product Range

                      WE-CMBNC Series

                      DC Current Rating

                      18A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)