1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      BCR400WH6327XTSA1

                      LED driver IC, Active Bias Controller, 1.8 V to 18 V supply, SOT-343-4

                      INFINEON BCR400WH6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBCR400WH6327XTSA1
                      Newark Part No.78X4820
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.244
                      10+$0.178
                      25+$0.165
                      50+$0.154
                      100+$0.142
                      250+$0.137
                      500+$0.134
                      1000+$0.131
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBCR400WH6327XTSA1
                      Newark Part No.78X4820
                      Technical Datasheet

                      Data Sheet

                      IC FunctionActive Bias Controller
                      Supply Voltage Min1.8V
                      Supply Voltage Max18V
                      IC Package TypeSOT-343
                      No. of Pins4Pins
                      Operating Temperature Min-
                      Operating Temperature Max150°C
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Active bias controller
                      • Supplies stable bias current even at low battery voltage and extreme ambient temperature variation
                      • Low voltage drop of 0.7V
                      • Stabilizing bias current of NPN transistors and FET's from less than 0.2mA up to more than 200mA
                      • Ideal supplement for Sieget and other transistors
                      • Usable as current source up to 5mA
                      • Qualified according AEC Q101

                      Technical Specifications

                      IC Function

                      Active Bias Controller

                      Supply Voltage Max

                      18V

                      No. of Pins

                      4Pins

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      1.8V

                      IC Package Type

                      SOT-343

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)