Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS316NH6327XTSA1
Newark Part No.87X8603
Also Known AsBSS316N H6327, SP000928948
Technical Datasheet
34,937 In Stock
Need more?
10270 Delivery in 1-3 Business Days(US stock)
24667 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.150 | $0.054 |
10+ | $0.082 | $0.054 |
25+ | $0.074 | $0.050 |
50+ | $0.066 | $0.050 |
100+ | $0.058 | $0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS316NH6327XTSA1
Newark Part No.87X8603
Also Known AsBSS316N H6327, SP000928948
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.119ohm
Drain Source On State Resistance0.119ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd500mW
Gate Source Threshold Voltage Max1.6V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSS316N H6327 is an OptiMOS™2 N-channel logic level enhancement mode Small Signal Transistor, logic level (4.5V rated) and avalanche rated.
- ±20V Gate-source voltage
- 260°C Soldering temperature
- AEC-Q101 Qualified
- Halogen-free
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.119ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
0.119ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
500mW
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Alternatives for BSS316NH6327XTSA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate