Print Page

Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.490 |
5+ | $6.820 |
10+ | $6.160 |
25+ | $5.700 |
50+ | $5.360 |
100+ | $5.050 |
250+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0040
Newark Part No.78X5030
Product Range172704
Also Known AsFM9W4SA-K121
Product Range172704
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
No. of Power Positions4
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
172704-0040 is a 2.84mm pitch FCT mixed layout female D-sub connector.
- 9 circuits max, 5 signal contacts loaded, 2 rows, shielded
- 7.5A maximum current per contact
- Gold over nickel phosphorus plating, tin-plated shell
- Copper alloy contact
- IP20 rating
- Green insulator
- 20AWG wire size
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
172704
Gender
Receptacle
No. of Contacts
9Contacts
No. of Power Positions
4
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
No. of Signal Contacts
5Contacts
Contact Type
5 Signal, 4 Power
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Brass
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate