1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Contacts
                      Print Page

                      172704-0156

                      D SUB CONTACT, SOCKET, 12-8AWG, SOLDER

                      MOLEX / FCT 172704-0156
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX / FCT
                      Manufacturer Part No172704-0156
                      Newark Part No.78X4989
                      Product Range172704
                      Also Known As172704-0156, GTIN UPC EAN: 889056020671
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.470
                      10+$3.100
                      25+$2.940
                      50+$2.800
                      100+$2.680
                      250+$2.570
                      500+$2.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX / FCT
                      Manufacturer Part No172704-0156
                      Newark Part No.78X4989
                      Product Range172704
                      Also Known As172704-0156, GTIN UPC EAN: 889056020671
                      Technical Datasheet

                      Data Sheet

                      For Use WithMolex D Sub Housing Connectors
                      Contact GenderSocket
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Wire Size AWG Max8AWG
                      Wire Size AWG Min12AWG
                      Contact Termination TypeSolder
                      Product Range172704
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The FMP007S103 is a 40A standard solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.

                      Technical Specifications

                      For Use With

                      Molex D Sub Housing Connectors

                      Contact Material

                      Copper Alloy

                      Wire Size AWG Max

                      8AWG

                      Contact Termination Type

                      Solder

                      SVHC

                      Lead (27-Jun-2024)

                      Contact Gender

                      Socket

                      Contact Plating

                      Gold Plated Contacts

                      Wire Size AWG Min

                      12AWG

                      Product Range

                      172704

                      Technical Docs (3)

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)