1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      LPC11U37HFBD64/4QL

                      32 Bit Microcontroller, ARM Cortex-M0, 50 MHz, 128 KB, 10 KB, 64, LQFP RoHS Compliant: Yes

                      Date/Lot Code

                      NXP LPC11U37HFBD64/4QL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoLPC11U37HFBD64/4QL
                      Newark Part No.78X5242
                      Product RangeLPC Family LPC1100 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.780
                      10+$5.750
                      25+$5.420
                      50+$5.370
                      100+$4.020
                      320+$3.830
                      640+$3.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoLPC11U37HFBD64/4QL
                      Newark Part No.78X5242
                      Product RangeLPC Family LPC1100 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeLPC Family LPC1100 Series Microcontrollers
                      Device CoreARM Cortex-M0
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      No. of Bits32bit
                      Operating Frequency Max50MHz
                      CPU Speed50MHz
                      Program Memory Size128KB
                      No. of Pins64Pins
                      IC Case / PackageLQFP
                      No. of I/O's54I/O's
                      MCU Case StyleLQFP
                      InterfacesI2C, SPI, USART, USB
                      Embedded Interface TypeI2C, SPI, USART, USB
                      RAM Memory Size10KB
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyLPC
                      MCU SeriesLPC1100
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      LPC Family LPC1100 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      No. of Bits

                      32bit

                      CPU Speed

                      50MHz

                      No. of Pins

                      64Pins

                      No. of I/O's

                      54I/O's

                      Interfaces

                      I2C, SPI, USART, USB

                      RAM Memory Size

                      10KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      LPC

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M0

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      50MHz

                      Program Memory Size

                      128KB

                      IC Case / Package

                      LQFP

                      MCU Case Style

                      LQFP

                      Embedded Interface Type

                      I2C, SPI, USART, USB

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      LPC1100

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code