1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Small Signal Schottky Diodes
                      Print Page

                      NSR0340HT1G

                      DIODE, ULTRAFAST, 200MA, 40V, SOD-323-2

                      Date/Lot Code

                      ONSEMI NSR0340HT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNSR0340HT1G
                      Newark Part No.08AC2834
                      Product RangeNSR03
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      21000+$0.045
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 21000
                      Multiple: 21000
                      $945.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNSR0340HT1G
                      Newark Part No.08AC2834
                      Product RangeNSR03
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Repetitive Peak Reverse Voltage40V
                      Average Forward Current250mA
                      Forward Voltage Max590mV
                      Forward Surge Current1A
                      Operating Temperature Max150°C
                      Diode Case StyleSOD-323
                      No. of Pins2Pins
                      Reverse Recovery Time5ns
                      Diode MountingSurface Mount
                      Product RangeNSR03
                      QualificationAEC-Q101
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Diode Configuration

                      Single

                      Average Forward Current

                      250mA

                      Forward Surge Current

                      1A

                      Diode Case Style

                      SOD-323

                      Reverse Recovery Time

                      5ns

                      Product Range

                      NSR03

                      SVHC

                      No SVHC (27-Jun-2024)

                      Repetitive Peak Reverse Voltage

                      40V

                      Forward Voltage Max

                      590mV

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Diode Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for NSR0340HT1G

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code