1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Connectors
                      Print Page

                      8492121

                      USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Horizontal

                      WURTH ELEKTRONIK 8492121
                      WURTH ELEKTRONIK 8492121
                      WURTH ELEKTRONIK 8492121
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No8492121
                      Newark Part No.84X0360
                      Product RangeWE-EPLE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.930
                      10+$11.770
                      25+$11.190
                      50+$10.600
                      100+$10.290
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $12.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No8492121
                      Newark Part No.84X0360
                      Product RangeWE-EPLE
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type A
                      USB StandardUSB 2.0
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions4Positions
                      Connector MountingThrough Hole Mount
                      OrientationRight Angle
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Product RangeWE-EPLE
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 8492121 is a right angle USB Type-A Connector with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 4 positions and through hole mount. USB 2.0 is high speed up to 480Mbps. Provides ESD protection of data channels and VDD and features common mode noise rejection and VDD differential mode noise rejection. Fast turn on and low clamping voltage.

                      • 2pF Typical ultra low capacitance

                      Applications

                      Safety

                      Technical Specifications

                      USB Connector Type

                      USB Type A

                      Gender

                      Receptacle

                      Connector Mounting

                      Through Hole Mount

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      WE-EPLE

                      USB Standard

                      USB 2.0

                      No. of Positions

                      4Positions

                      Orientation

                      Right Angle

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 8492121

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)