1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Voltage Controlled - VC-TCXO Oscillators
                      Print Page

                      LFTVXO063785

                      OSCILLATOR, TCVCXO, 10MHZ, SMD

                      IQD FREQUENCY PRODUCTS LFTVXO063785
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFTVXO063785
                      Newark Part No.87X8917
                      Product RangeIQXT-210
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFTVXO063785
                      Newark Part No.87X8917
                      Product RangeIQXT-210
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom10MHz
                      Frequency Stability + / -0.14ppm
                      Oscillator Output CompatibilityHCMOS
                      Supply Voltage Nom3.3V
                      Oscillator CaseSMD, 5mm x 3.2mm
                      Product RangeIQXT-210
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Frequency Nom

                      10MHz

                      Oscillator Output Compatibility

                      HCMOS

                      Oscillator Case

                      SMD, 5mm x 3.2mm

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Frequency Stability + / -

                      0.14ppm

                      Supply Voltage Nom

                      3.3V

                      Product Range

                      IQXT-210

                      Operating Temperature Max

                      85°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)