1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Flip Flops
                      Print Page

                      74AHC574PW,118

                      FLIP-FLOP, D-TYPE, 115MHZ, TSSOP-20

                      Date/Lot Code

                      NEXPERIA 74AHC574PW,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74AHC574PW,118
                      Newark Part No.85X2752
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,299 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.340
                      10+$0.235
                      25+$0.209
                      50+$0.195
                      100+$0.180
                      250+$0.158
                      500+$0.155
                      1000+$0.152
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74AHC574PW,118
                      Newark Part No.85X2752
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74AHC574
                      Flip-Flop TypeD
                      Propagation Delay-
                      Frequency115MHz
                      Output Current25mA
                      IC Case / PackageTSSOP
                      Logic Case StyleTSSOP
                      No. of Pins20Pins
                      Trigger TypePositive Edge
                      IC Output TypeTri State Non Inverted
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Logic IC Family74AHC
                      Logic IC Base Number74574
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Family / Base Number

                      74AHC574

                      Propagation Delay

                      -

                      Output Current

                      25mA

                      Logic Case Style

                      TSSOP

                      Trigger Type

                      Positive Edge

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74AHC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Flip-Flop Type

                      D

                      Frequency

                      115MHz

                      IC Case / Package

                      TSSOP

                      No. of Pins

                      20Pins

                      IC Output Type

                      Tri State Non Inverted

                      Supply Voltage Max

                      5.5V

                      Logic IC Base Number

                      74574

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 74AHC574PW,118

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code