1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      74LV4051PW,118

                      Analog Multiplexer/Demultiplexer, 1 Circuit, 8:1, 375 ohm, 1V to 6V, TSSOP-16, -40 to 125°C

                      NEXPERIA 74LV4051PW,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74LV4051PW,118
                      Newark Part No.85X3053
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,681 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.118
                      10+$0.118
                      25+$0.118
                      50+$0.118
                      100+$0.118
                      250+$0.118
                      500+$0.118
                      1000+$0.118
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74LV4051PW,118
                      Newark Part No.85X3053
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range1V to 6V
                      Supply Voltage Range1V to 6V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      No. of Channels8Channels
                      On Resistance Typ55ohm
                      On Resistance Max375ohm
                      Switch ConfigurationSP8T
                      Mux / Demux Configuration8:1
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74LV4051PW,118 is a 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (active-low E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With active-low E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With active-low E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and active-low E). The VCC to GND ranges are 1V to 6V. The analog inputs/outputs (Y0 to Y7, and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 6.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).

                      • Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
                      • Logic level translation: to enable 3V logic to communicate with ±3V analog signals
                      • Typical ‘break before make’ built in
                      • ESD protection: HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V
                      • Input leakage current is 1μA maximum at (VCC = 3.6V, -40°C to +85°C)
                      • Supply current is 20μA maximum at (VCC = 3.6V, -40°C to +85°C)
                      • ON resistance (rail) is 225 ohm typical at (VCC = 1.2V; ISW = 100μA, -40°C to +85°C)
                      • Propagation delay is 25ns typical at (VCC = 1.2V, -40°C to +85°C)
                      • Operating temperature range from -40°C to +125°C
                      • TSSOP16 package

                      Technical Specifications

                      IC Function

                      Analogue Switch, Analogue Multiplexer/Demultiplexer

                      Supply Voltage Range

                      1V to 6V

                      IC Case / Package

                      TSSOP

                      No. of Channels

                      8Channels

                      On Resistance Max

                      375ohm

                      Mux / Demux Configuration

                      8:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1V to 6V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      55ohm

                      Switch Configuration

                      SP8T

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)