1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      41F56RE

                      Through Hole Wirewound Resistor, 40 Series, 56 ohm, 1 W, - 1%, 150 V, Axial Leaded RoHS Compliant: Yes

                      OHMITE 41F56RE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part No41F56RE
                      Newark Part No.43Y4580
                      Product RangeOhmicone 40 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part No41F56RE
                      Newark Part No.43Y4580
                      Product RangeOhmicone 40 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance56ohm
                      Product RangeOhmicone 40 Series
                      Power Rating1W
                      Resistance Tolerance± 1%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating150V
                      Resistor TechnologyCeramic
                      Temperature Coefficient± 20ppm/°C
                      Resistor TypeHigh Power
                      Product Diameter3.2mm
                      Product Length11.1mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max275°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      56ohm

                      Power Rating

                      1W

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Ceramic

                      Resistor Type

                      High Power

                      Product Length

                      11.1mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      Ohmicone 40 Series

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      150V

                      Temperature Coefficient

                      ± 20ppm/°C

                      Product Diameter

                      3.2mm

                      Product Width

                      -

                      Operating Temperature Max

                      275°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)