1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense SMD Resistors
                      Print Page

                      LVK24R010DER

                      SMD Current Sense Resistors, LVK Series, 0.01 ohm, 1 W, - 0.5%, 2412 [6032 Metric] RoHS Compliant: Yes

                      Date/Lot Code

                      OHMITE LVK24R010DER
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoLVK24R010DER
                      Newark Part No.45Y5507
                      Product RangeLVK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoLVK24R010DER
                      Newark Part No.45Y5507
                      Product RangeLVK Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.01ohm
                      Product RangeLVK Series
                      Resistor Case / Package2412 [6032 Metric]
                      Power Rating1W
                      Resistance Tolerance± 0.5%
                      Resistor Element TypeMetal Film
                      Resistor TechnologyMetal Film
                      PackagingTape & Reel
                      Temperature Coefficient± 50ppm/°C
                      Product Length6mm
                      Product Width3.2mm
                      Product Height0.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      0.01ohm

                      Resistor Case / Package

                      2412 [6032 Metric]

                      Resistance Tolerance

                      ± 0.5%

                      Resistor Technology

                      Metal Film

                      Temperature Coefficient

                      ± 50ppm/°C

                      Product Width

                      3.2mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Product Range

                      LVK Series

                      Power Rating

                      1W

                      Resistor Element Type

                      Metal Film

                      Packaging

                      Tape & Reel

                      Product Length

                      6mm

                      Product Height

                      0.5mm

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code