1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      LFXTAL003119

                      CRYSTAL, 5MHZ, 30PF, HC49

                      IQD FREQUENCY PRODUCTS LFXTAL003119
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL003119
                      Newark Part No.94X0900
                      Product RangeHC49/4H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      258 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.929
                      10+$0.691
                      25+$0.626
                      50+$0.561
                      100+$0.491
                      500+$0.432
                      1000+$0.384
                      2500+$0.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL003119
                      Newark Part No.94X0900
                      Product RangeHC49/4H Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom5MHz
                      Crystal CaseThrough Hole, 11mm x 4.7mm
                      Frequency Stability + / -50ppm
                      Load Capacitance30pF
                      Frequency Tolerance + / -30ppm
                      Product RangeHC49/4H Series
                      Operating Temperature Min-10°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Frequency Nom

                      5MHz

                      Frequency Stability + / -

                      50ppm

                      Frequency Tolerance + / -

                      30ppm

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Crystal Case

                      Through Hole, 11mm x 4.7mm

                      Load Capacitance

                      30pF

                      Product Range

                      HC49/4H Series

                      Operating Temperature Max

                      60°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)