1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      KP-1608SYCK

                      LED, Low Power, Yellow, 0.8mm x 1.2mm, 590 nm, 2 V, 20 mA, 150 mcd RoHS Compliant: Yes

                      KINGBRIGHT KP-1608SYCK
                      KINGBRIGHT KP-1608SYCK
                      KINGBRIGHT KP-1608SYCK
                      KINGBRIGHT KP-1608SYCK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKP-1608SYCK
                      Newark Part No.93X4304
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2000+$0.100
                      4000+$0.086
                      8000+$0.077
                      12000+$0.073
                      20000+$0.066
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $200.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKP-1608SYCK
                      Newark Part No.93X4304
                      Technical Datasheet

                      Data Sheet

                      LED ColorYellow
                      LED MountingSMD
                      LED Case Size0603
                      Forward Current If20mA
                      Forward Voltage2V
                      Wavelength Typ590nm
                      Luminous Intensity150mcd
                      Viewing Angle120°
                      Lens ShapeRectangular
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      LED Color

                      Yellow

                      LED Case Size

                      0603

                      Forward Voltage

                      2V

                      Luminous Intensity

                      150mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Wavelength Typ

                      590nm

                      Viewing Angle

                      120°

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for KP-1608SYCK

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)