1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      KPA-2106SURCK

                      LED, Right Angle, Red, 630 nm, 1.95 V, 20 mA, 80 mcd RoHS Compliant: Yes

                      KINGBRIGHT KPA-2106SURCK
                      KINGBRIGHT KPA-2106SURCK
                      KINGBRIGHT KPA-2106SURCK
                      KINGBRIGHT KPA-2106SURCK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPA-2106SURCK
                      Newark Part No.93X4353
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2000+$0.130
                      4000+$0.117
                      8000+$0.107
                      12000+$0.101
                      20000+$0.095
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $260.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKPA-2106SURCK
                      Newark Part No.93X4353
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      LED MountingSMD
                      LED Case Size2.1mm x 0.6mm
                      Forward Current If20mA
                      Forward Voltage1.95V
                      Wavelength Typ630nm
                      Luminous Intensity80mcd
                      Viewing Angle120°
                      Lens ShapeRectangular
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      LED Color

                      Red

                      LED Case Size

                      2.1mm x 0.6mm

                      Forward Voltage

                      1.95V

                      Luminous Intensity

                      80mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Wavelength Typ

                      630nm

                      Viewing Angle

                      120°

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for KPA-2106SURCK

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)