1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      24504 2865

                      Ammeter, 2800 Series, DC Current, 0µA to 20µA, 3.5 Digits, 108 Vac to 132 Vac

                      SIMPSON 24504 2865
                      SIMPSON 24504 2865
                      SIMPSON 24504 2865
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIMPSON
                      Manufacturer Part No24504 2865
                      Newark Part No.55F1692
                      Product Range2800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$249.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $249.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIMPSON
                      Manufacturer Part No24504 2865
                      Newark Part No.55F1692
                      Product Range2800 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3-1/2
                      Meter FunctionDC Current
                      Meter Range0µA to 20µA
                      Digit Height14.2mm
                      Panel Cutout Height42.67mm
                      Panel Cutout Width91.95mm
                      Supply Voltage Min108VAC
                      Supply Voltage Max132VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max55°C
                      Product Range2800 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Digits / Alpha

                      3-1/2

                      Meter Range

                      0µA to 20µA

                      Panel Cutout Height

                      42.67mm

                      Supply Voltage Min

                      108VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      2800 Series

                      Meter Function

                      DC Current

                      Digit Height

                      14.2mm

                      Panel Cutout Width

                      91.95mm

                      Supply Voltage Max

                      132VAC

                      Operating Temperature Max

                      55°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65