Quantity | Price |
---|---|
1+ | $141.770 |
Product Information
Product Overview
TEN 60WIN series is a family of high performance 60W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a six side shielded 2” x 1” metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment. Approved by EN 60950-1, EN 62368-1 IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- Adjustable output voltage
- Operating temperature range from –40°C to +85°C
- EN 55032 class A (with external components)
- 3-year product warranty
- Input voltage range from 9 to 36VDC, output voltage is ±12VDC(Vnom), output current is 2500mA
- Continuous, automatic recovery short circuit protection, efficiency is 91%
- Switching frequency range from 225 to 275KHz (PWM)/ 250KHz typ (PWM)
- Copper housing material, metal case housing type, PCB mounting type
- Natural convection cooling
Technical Specifications
ITE
4:1
2 Output
2.5A
2.5A
1.5kV
Fixed
10.2mm
9V
TEN 60WIN Series
DIP
60W
12V
-12V
-
24V
50.8mm
25.4mm
36V
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate