1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      2N4403TA

                      Bipolar (BJT) Single Transistor, PNP, -40 V, 200 MHz, 625 mW, -600 mA, 20 RoHS Compliant: Yes

                      ONSEMI 2N4403TA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part No2N4403TA
                      Newark Part No.31Y5843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.300
                      10+$0.169
                      25+$0.153
                      50+$0.136
                      100+$0.120
                      250+$0.111
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part No2N4403TA
                      Newark Part No.31Y5843
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage Max40V
                      Collector Emitter Voltage V(br)ceo40V
                      DC Collector Current600mA
                      Continuous Collector Current600mA
                      Power Dissipation625mW
                      Power Dissipation Pd625mW
                      Transistor Case StyleTO-92
                      Transistor MountingThrough Hole
                      DC Current Gain hFE20hFE
                      No. of Pins3Pins
                      Transition Frequency200MHz
                      DC Current Gain hFE Min20hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage V(br)ceo

                      40V

                      Continuous Collector Current

                      600mA

                      Power Dissipation Pd

                      625mW

                      Transistor Mounting

                      Through Hole

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      20hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max

                      40V

                      DC Collector Current

                      600mA

                      Power Dissipation

                      625mW

                      Transistor Case Style

                      TO-92

                      DC Current Gain hFE

                      20hFE

                      Transition Frequency

                      200MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 2N4403TA

                      5 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)