1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      BC33725BU

                      Bipolar (BJT) Single Transistor, NPN, 45 V, 800 mA, 625 mW, TO-92, Through Hole

                      ONSEMI BC33725BU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBC33725BU
                      Newark Part No.31Y0466
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.321
                      10+$0.207
                      100+$0.136
                      500+$0.106
                      1000+$0.096
                      2500+$0.088
                      10000+$0.073
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBC33725BU
                      Newark Part No.31Y0466
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max45V
                      Collector Emitter Voltage V(br)ceo45V
                      Continuous Collector Current800mA
                      Power Dissipation Pd625mW
                      Power Dissipation625mW
                      DC Collector Current800mA
                      Transistor Case StyleTO-92
                      DC Current Gain hFE100hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency100MHz
                      DC Current Gain hFE Min100hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The BC33725BU is a NPN Epitaxial Silicon Transistor suitable for AF-driver stages, low-power output stages, switching and amplifier applications.

                      • Complement to BC327

                      Applications

                      Audio, Power Management, Industrial

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      45V

                      Power Dissipation Pd

                      625mW

                      DC Collector Current

                      800mA

                      DC Current Gain hFE

                      100hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      100hFE

                      Product Range

                      -

                      MSL

                      -

                      Collector Emitter Voltage Max

                      45V

                      Continuous Collector Current

                      800mA

                      Power Dissipation

                      625mW

                      Transistor Case Style

                      TO-92

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      100MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for BC33725BU

                      4 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)