Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $34.280 |
5+ | $32.710 |
10+ | $31.130 |
25+ | $28.160 |
50+ | $25.890 |
100+ | $25.360 |
250+ | $24.660 |
Price for:Each
Minimum: 1
Multiple: 1
$34.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBT900-SA
Newark Part No.40Y2175
Bluetooth VersionBluetooth 4.0
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate3Mbps
Bluetooth ClassClass 1
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
3.6V
Data Rate
3Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
Class 1
Operating Temperature Min
-40°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate