Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA189
Newark Part No.39Y6997
Also Known AsTA189
Technical Datasheet
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA189
Newark Part No.39Y6997
Also Known AsTA189
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for TA189
1 Product Found
Product Overview
30A AC/DC precision current probe. It is for applications requiring current measurement without the need to disconnect wiring, using closed-loop Hall effect technology to measure both AC and DC current with high stability over long periods of time. It is ideal for current leakage monitoring and battery discharge testing. When used in conjunction with an active differential voltage probe such as TA041 it can also be used for power quality analysis.
- CAT III 300V safety category
- 9V alkaline (PP3) battery
- 2m long coax cable with safety BNC connector
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate