1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      FDG6322C

                      MOSFET, N & P CH, 25V, 0.22A, SC-70-6

                      Date/Lot Code

                      ONSEMI FDG6322C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFDG6322C
                      Newark Part No.41AC9922
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.462
                      10+$0.386
                      25+$0.369
                      50+$0.353
                      100+$0.336
                      250+$0.307
                      500+$0.278
                      1000+$0.239
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFDG6322C
                      Newark Part No.41AC9922
                      Technical Datasheet

                      Data Sheet

                      Channel TypeComplementary N and P Channel
                      Drain Source Voltage Vds N Channel25V
                      Continuous Drain Current Id220mA
                      Drain Source Voltage Vds P Channel25V
                      Drain Source Voltage Vds25V
                      Continuous Drain Current Id N Channel220mA
                      Continuous Drain Current Id P Channel220mA
                      Drain Source On State Resistance N Channel2.6ohm
                      Drain Source On State Resistance P Channel2.6ohm
                      Transistor Case StyleSC-70
                      No. of Pins6Pins
                      Power Dissipation N Channel300mW
                      Power Dissipation P Channel300mW
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Continuous Drain Current Id

                      220mA

                      Drain Source Voltage Vds

                      25V

                      Continuous Drain Current Id P Channel

                      220mA

                      Drain Source On State Resistance P Channel

                      2.6ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      300mW

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      25V

                      Drain Source Voltage Vds P Channel

                      25V

                      Continuous Drain Current Id N Channel

                      220mA

                      Drain Source On State Resistance N Channel

                      2.6ohm

                      Transistor Case Style

                      SC-70

                      Power Dissipation N Channel

                      300mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for FDG6322C

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65