1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      TCA0372BDWR2G

                      Operational Amplifier, Dual, 1.4 MHz, 2, 1.4 V/ s, 5V to 40V, WSOIC, 16 RoHS Compliant: Yes

                      Date/Lot Code

                      ONSEMI TCA0372BDWR2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoTCA0372BDWR2G
                      Newark Part No.42Y1108
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,795 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.920
                      10+$1.310
                      25+$1.140
                      50+$1.000
                      100+$0.865
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoTCA0372BDWR2G
                      Newark Part No.42Y1108
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product1.4MHz
                      Slew Rate Typ1.4V/µs
                      Supply Voltage Range5V to 40V
                      Supply Voltage Range5V to 40V
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      Amplifier TypePower
                      Rail to Rail-
                      Input Offset Voltage1mV
                      Input Bias Current100nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)
                      Amplifier Case StyleWSOIC
                      Automotive Qualification Standard-
                      Bandwidth1.4MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate1.4V/µs

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      1.4V/µs

                      Supply Voltage Range

                      5V to 40V

                      No. of Pins

                      16Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      100nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      WSOIC

                      Bandwidth

                      1.4MHz

                      Slew Rate

                      1.4V/µs

                      Gain Bandwidth Product

                      1.4MHz

                      Supply Voltage Range

                      5V to 40V

                      IC Case / Package

                      WSOIC

                      Amplifier Type

                      Power

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for TCA0372BDWR2G

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code