1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LMV931SQ3T2G

                      Operational Amplifier, Single, 1.5 MHz, 1, 0.48 V/ s, 1.8V to 5.5V, SC-70, 5 RoHS Compliant: Yes

                      Date/Lot Code

                      ONSEMI LMV931SQ3T2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoLMV931SQ3T2G
                      Newark Part No.42Y0498
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13,312 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.190
                      10+$0.132
                      25+$0.116
                      50+$0.108
                      100+$0.099
                      250+$0.090
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoLMV931SQ3T2G
                      Newark Part No.42Y0498
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product1.5MHz
                      Slew Rate Typ0.48V/µs
                      Supply Voltage Range1.8V to 5.5V
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageSC-70
                      No. of Pins5Pins
                      Amplifier TypeRail to Rail
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage1mV
                      Input Bias Current1nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)
                      Amplifier Case StyleSC-70
                      Automotive Qualification Standard-
                      Bandwidth1.5MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.48V/µs

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.48V/µs

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      5Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      1nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SC-70

                      Bandwidth

                      1.5MHz

                      Slew Rate

                      0.48V/µs

                      Gain Bandwidth Product

                      1.5MHz

                      Supply Voltage Range

                      1.8V to 5.5V

                      IC Case / Package

                      SC-70

                      Amplifier Type

                      Rail to Rail

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for LMV931SQ3T2G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65