1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      2467100000

                      AC/DC DIN Rail Power Supply (PSU), ITE & Electronic Equipment, 1 Output, 480 W, 24 V, 20 A

                      Date/Lot Code

                      WEIDMULLER 2467100000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2467100000
                      Newark Part No.70AH6090
                      Product RangePRO TOP3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$529.620
                      5+$506.170
                      10+$491.520
                      25+$476.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $529.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2467100000
                      Newark Part No.70AH6090
                      Product RangePRO TOP3 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Electronic Equipment
                      No. of Outputs1 Output
                      Output Power Max480W
                      Output Voltage - Output 124V
                      Output Current - Output 120A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC320V AC to 575V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangePRO TOP3 Series
                      SVHCLead

                      Technical Specifications

                      Power Supply Applications

                      ITE & Electronic Equipment

                      Output Power Max

                      480W

                      Output Current - Output 1

                      20A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      Lead

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      320V AC to 575V AC

                      Product Range

                      PRO TOP3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code