Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373210047
Newark Part No.40Y3235
Product RangeWE-LHMI Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $2.850 |
25+ | $2.820 |
50+ | $2.700 |
100+ | $2.500 |
250+ | $2.330 |
500+ | $2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$28.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373210047
Newark Part No.40Y3235
Product RangeWE-LHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeWE-LHMI Series
Power Inductor Case4.06mm x 4.06mm x 1mm
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.02ohm
Product Length
4.06mm
Product Height
1mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
9A
Power Inductor Case
4.06mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability