Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-150M
Newark Part No.40Y9004
Product RangeSRN4012T Series
Technical Datasheet
2,992 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-150M
Newark Part No.40Y9004
Product RangeSRN4012T Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeSRN4012T Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750mA
Saturation Current (Isat)
650mA
Product Range
SRN4012T Series
DC Resistance Max
0.26ohm
Product Length
4mm
Product Height
1.2mm
Alternatives for SRN4012T-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability