Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA56-21SRWA
Newark Part No.42Y0961
Technical Datasheet
LED ColorRed
Forward Current If30mA
Forward Voltage1.85V
Luminous Intensity34mcd
No. of Digits / Alpha1
Character Size14.2mm
Common ConnectionCommon Anode
Product Range-
Product Overview
The SA56-21SRWA is a 14.2mm single digit Numeric Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide red light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
30mA
Luminous Intensity
34mcd
Character Size
14.2mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate