Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3887
Newark Part No.42Y1132
Product RangeCK Tools - Ecotronic ESD Cutters
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.580 |
25+ | $14.580 |
50+ | $14.580 |
300+ | $13.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3887
Newark Part No.42Y1132
Product RangeCK Tools - Ecotronic ESD Cutters
Technical Datasheet
Cutter TypeSide
Overall Length136mm
Overall Length136mm
Cut TypeFull Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeCK Tools - Ecotronic ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Alternatives for T3887
1 Product Found
Product Overview
T3887 is an ecotronic ESD side cutter. Precision side cutter for fine cutting applications suitable for cutting soft copper wires of up to 1.6mmØ /14AWG. Sharp, precision ground cutting edges with a full flush cut Special tool steel blade, hardened for long-term cutting performance Elecro-static discharging handles. Contoured, dual component handle design for comfortable working. Black oxidized finish for corrosion resistance and reduced glare. Smooth-action return spring for convenience during repetitive work. Joint with durable stainless steel rivet.
Technical Specifications
Cutter Type
Side
Overall Length
136mm
Cutting Capacity Max
1.6mm
Product Range
CK Tools - Ecotronic ESD Cutters
Overall Length
136mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate