1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      STM32F058C8U6

                      32 Bit Microcontroller, Low Voltage Line, ARM Cortex-M0, 48 MHz, 64 KB, 8 KB, 48, UFQFN RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS STM32F058C8U6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F058C8U6
                      Newark Part No.42Y1024
                      Product RangeSTM32 Family STM32F0 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F058C8U6
                      Newark Part No.42Y1024
                      Product RangeSTM32 Family STM32F0 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSTM32 Family STM32F0 Series Microcontrollers
                      Device CoreARM Cortex-M0
                      Data Bus Width32 bit
                      No. of Bits32bit
                      Data Bus Width32bit
                      Operating Frequency Max48MHz
                      Program Memory Size64KB
                      No. of Pins48Pins
                      IC Case / PackageUFQFN
                      No. of I/O's38I/O's
                      MCU Case StyleUFQFN
                      InterfacesI2C, LIN, SPI, USART
                      RAM Memory Size8KB
                      Embedded Interface TypeI2C, LIN, SPI, USART
                      ADC Channels10Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.65V
                      Supply Voltage Max1.95V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySTM32
                      MCU SeriesSTM32F0
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      STM32 Family STM32F0 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Data Bus Width

                      32bit

                      Program Memory Size

                      64KB

                      IC Case / Package

                      UFQFN

                      MCU Case Style

                      UFQFN

                      RAM Memory Size

                      8KB

                      ADC Channels

                      10Channels

                      Supply Voltage Min

                      1.65V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      STM32F0

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M0

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      48Pins

                      No. of I/O's

                      38I/O's

                      Interfaces

                      I2C, LIN, SPI, USART

                      Embedded Interface Type

                      I2C, LIN, SPI, USART

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      1.95V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      STM32

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code