1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Spacers & Feet
                      5. PCB Supports
                      Print Page

                      TRRLCBSR-7-01

                      PCB Support, Round Reverse Lock-In Support, Nylon 6.6, 11.1mm x 4.4mm

                      TR FASTENINGS TRRLCBSR-7-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTR FASTENINGS
                      Manufacturer Part NoTRRLCBSR-7-01
                      Newark Part No.43Y4298
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.720
                      10+$9.440
                      20+$9.150
                      50+$8.860
                      100+$8.570
                      200+$8.280
                      500+$7.990
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $9.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTR FASTENINGS
                      Manufacturer Part NoTRRLCBSR-7-01
                      Newark Part No.43Y4298
                      PCB Support TypeRound Reverse Lock-In Support
                      PCB Support MaterialNylon 6.6 (Polyamide 6.6)
                      Height11.1mm
                      External Width4.4mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Nylon locking PCB supports which hold the PCB securely by the locking barb and easily removed if required.

                      • Top Hole: ∅3.2mm
                      • Panel Thickness: 1.6mm
                      • Bottom Hole: ∅4.8mm
                      • Panel Thickness: 1.6mm
                      • Colour: Natural
                      • Pack of 50
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      PCB Support Type

                      Round Reverse Lock-In Support

                      Height

                      11.1mm

                      Product Range

                      -

                      PCB Support Material

                      Nylon 6.6 (Polyamide 6.6)

                      External Width

                      4.4mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65