1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      LM317LZ-TR

                      LINEAR VOLT REG, 0.1A, 1.2-37V, TO-226AA

                      Date/Lot Code

                      STMICROELECTRONICS LM317LZ-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM317LZ-TR
                      Newark Part No.45Y5409
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2000+$0.235
                      4000+$0.232
                      8000+$0.230
                      12000+$0.218
                      20000+$0.199
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $470.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM317LZ-TR
                      Newark Part No.45Y5409
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Nom-
                      Output Voltage Min1.2V
                      Output Voltage Max37V
                      Input Voltage Min-
                      Input Voltage Max40V
                      Product Range-
                      Output Current Max100mA
                      Max Output Current100mA
                      IC Case / PackageTO-226AA
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Adjustable

                      Output Voltage - Nom

                      -

                      Output Voltage Min

                      1.2V

                      Input Voltage Min

                      -

                      Product Range

                      -

                      Max Output Current

                      100mA

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      -

                      Output Voltage Max

                      37V

                      Input Voltage Max

                      40V

                      Output Current Max

                      100mA

                      IC Case / Package

                      TO-226AA

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for LM317LZ-TR

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code