1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Switches
                      Print Page

                      LFS-04

                      FLOW SWITCH, SPDT, 1A, -30 TO 75DEG C

                      SENSATA / CYNERGY3 LFS-04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLFS-04
                      Newark Part No.49Y1192
                      Product RangeLFS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$411.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $411.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLFS-04
                      Newark Part No.49Y1192
                      Product RangeLFS Series
                      Technical Datasheet

                      Data Sheet

                      Flow Switch TypeSPDT
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max20bar
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Contact Rating1A
                      Switching Voltage AC Max-
                      Switching Voltage DC Max-
                      Media TypeLiquid
                      Process Connection Size3/4"
                      Process Connection TypeBSP
                      Pipe Size-
                      Housing Material304 Stainless Steel
                      Operating Temperature Min-30°C
                      Operating Temperature Max75°C
                      Product RangeLFS Series
                      Qualification-
                      SVHCNo SVHC (25-Jun-2020)
                      Port Size19.05mm
                      Supply Voltage DC Max230V

                      Technical Specifications

                      Flow Switch Type

                      SPDT

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      20bar

                      Supply Voltage Max

                      -

                      Switching Voltage AC Max

                      -

                      Media Type

                      Liquid

                      Process Connection Type

                      BSP

                      Housing Material

                      304 Stainless Steel

                      Operating Temperature Max

                      75°C

                      Qualification

                      -

                      Port Size

                      19.05mm

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Contact Rating

                      1A

                      Switching Voltage DC Max

                      -

                      Process Connection Size

                      3/4"

                      Pipe Size

                      -

                      Operating Temperature Min

                      -30°C

                      Product Range

                      LFS Series

                      SVHC

                      No SVHC (25-Jun-2020)

                      Supply Voltage DC Max

                      230V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65