1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      F222208

                      Fuse, Industrial / Power, Class aM Series, 6 A, 500 VAC, 10mm x 38mm, 13/32" x 1-1/2"

                      MERSEN / FERRAZ SHAWMUT F222208
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMERSEN / FERRAZ SHAWMUT
                      Manufacturer Part NoF222208
                      Newark Part No.08WX5654
                      Product RangeClass aM
                      Also Known AsFR10AM50V6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.360
                      10+$6.160
                      25+$4.820
                      50+$3.960
                      100+$3.320
                      250+$2.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMERSEN / FERRAZ SHAWMUT
                      Manufacturer Part NoF222208
                      Newark Part No.08WX5654
                      Product RangeClass aM
                      Also Known AsFR10AM50V6
                      Technical Datasheet

                      Data Sheet

                      Product RangeClass aM
                      Fuse Current6A
                      Voltage Rating VAC500VAC
                      Voltage Rating VDC-
                      Fuse Size Metric10mm x 38mm
                      Fuse Size Imperial0.4" x 1.5"
                      Blow CharacteristicaM
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The Class aM series general purpose Ferrule IEC Fuse Link covers a wide range of physical sizes and ampere ratings for 6A and 500VAC. Most ratings are available with an optional indicator.

                      • Silver-plated ferrules
                      • Meet IEC, NFC and UNE standards
                      • Approved by Lloyds Register of Shipping and Bureau Veritas

                      Applications

                      Safety, Industrial

                      Technical Specifications

                      Product Range

                      Class aM

                      Voltage Rating VAC

                      500VAC

                      Fuse Size Metric

                      10mm x 38mm

                      Blow Characteristic

                      aM

                      Fuse Current

                      6A

                      Voltage Rating VDC

                      -

                      Fuse Size Imperial

                      0.4" x 1.5"

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)