Print Page
Product may not be an exact match for your search
506 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.020 |
10+ | $1.700 |
25+ | $1.540 |
50+ | $1.380 |
100+ | $1.200 |
250+ | $1.150 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2029 series heavy duty 2-electrode Gas Discharge Tube Surge Arrestor in an 8 x 6mm surface mount (SM) package. The model 2029-xx-SMLF series is categorized as a Class 5 rated GDT and attains the highest performance classification available under ITU K.12 requirements.
- Surface mount for economical assembly
- High surge current rating
- Designed to meet ITU-T K.12 Class-5 surge current requirements
- Low capacitance and insertion loss
- Stable breakdown throughout life
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Technical Specifications
Product Range
2029
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability