1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      R75PD1680Z340J

                      CAP, 6800PF, 630V, 5%, PP, RADIAL

                      Date/Lot Code

                      KEMET R75PD1680Z340J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoR75PD1680Z340J
                      Newark Part No.58Y5342
                      Product RangeR75 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.360
                      25+$0.349
                      50+$0.339
                      100+$0.328
                      500+$0.272
                      1000+$0.242
                      2500+$0.213
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $3.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoR75PD1680Z340J
                      Newark Part No.58Y5342
                      Product RangeR75 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance6800pF
                      Capacitance Tolerance± 5%
                      Typical ApplicationsHigh Frequency
                      Capacitor MountingThrough Hole
                      Voltage(AC)250V
                      Voltage(DC)630V
                      Humidity RatingGRADE II (Test Condition A)
                      Capacitor TerminalsPC Pin
                      Lead Spacing7.5mm
                      dv/dt Rating2.4kV/µs
                      Peak Current16A
                      RMS Current (Irms)1.07A
                      ESR0.117ohm
                      Product Diameter-
                      Product Length10mm
                      Product Width4mm
                      Product Height9mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeR75 Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      6800pF

                      Typical Applications

                      High Frequency

                      Voltage(AC)

                      250V

                      Humidity Rating

                      GRADE II (Test Condition A)

                      Lead Spacing

                      7.5mm

                      Peak Current

                      16A

                      ESR

                      0.117ohm

                      Product Length

                      10mm

                      Product Height

                      9mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      630V

                      Capacitor Terminals

                      PC Pin

                      dv/dt Rating

                      2.4kV/µs

                      RMS Current (Irms)

                      1.07A

                      Product Diameter

                      -

                      Product Width

                      4mm

                      Ripple Current

                      -

                      Product Range

                      R75 Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code