Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $127.120 |
Price for:Each
Minimum: 1
Multiple: 1
$127.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoPRO 450 FH
Newark Part No.59Y7690
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb4.5in-lb to 40in-lb
Torque Range N-m0.5N-m to 4.5N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length140mm
Overall Length140mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PRO 450 FH is a 1/4-inch preset Torque Screwdriver.
- ±6% accuracy
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.5N-m to 4.5N-m
Drive Size - Imperial
0.25"
Overall Length
140mm
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
4.5in-lb to 40in-lb
Drive Size - Metric
6.35mm
Overall Length
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate