1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Spacers & Feet
                      5. Spacers
                      Print Page

                      9774120960R

                      Spacer, Swage Round, Steel, 3.3mm Internal Dia, 6mm External Dia, 12mm Length, WA-SMST Series

                      WURTH ELEKTRONIK 9774120960R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No9774120960R
                      Newark Part No.59Y8464
                      Product RangeWA-SMST
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.295
                      10+$0.295
                      25+$0.295
                      50+$0.295
                      100+$0.295
                      250+$0.295
                      500+$0.295
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No9774120960R
                      Newark Part No.59Y8464
                      Product RangeWA-SMST
                      Technical Datasheet

                      Data Sheet

                      Spacer MaterialSteel
                      Overall Length12mm
                      Overall Length12mm
                      Outer Diameter6mm
                      Inner Diameter3.3mm
                      Spacer TypeSwage Round
                      Product RangeWA-SMST
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.

                      • 0.5Nm Tightening torque
                      • 150µm Solder cream thickness

                      Technical Specifications

                      Spacer Material

                      Steel

                      Overall Length

                      12mm

                      Inner Diameter

                      3.3mm

                      Product Range

                      WA-SMST

                      Overall Length

                      12mm

                      Outer Diameter

                      6mm

                      Spacer Type

                      Swage Round

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65