1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      LEDA100-05-01

                      Beacon / Sounder, Industrial, Amber, Continuous, Flashing, 2 Tone, 80dB, 380VDC, 280VAC, IP65 RoHS Compliant: Yes

                      MOFLASH SIGNALLING LEDA100-05-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoLEDA100-05-01
                      Newark Part No.59Y7339
                      Product RangeLEDA 100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$104.100
                      5+$94.500
                      10+$93.110
                      25+$90.820
                      50+$86.240
                      100+$77.860
                      250+$70.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $104.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoLEDA100-05-01
                      Newark Part No.59Y7339
                      Product RangeLEDA 100 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC280V
                      Supply Voltage VDC380V
                      Module Lens ColourAmber
                      Visual Signal TypeContinuous, Flashing
                      Tones2 Tone
                      IP / NEMA RatingIP65
                      Sound Pressure Level (SPL)80dB
                      Lens Diameter-
                      External Height119mm
                      Connection TypeWire Leaded
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      Product RangeLEDA 100 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VAC

                      280V

                      Module Lens Colour

                      Amber

                      Tones

                      2 Tone

                      Sound Pressure Level (SPL)

                      80dB

                      External Height

                      119mm

                      Operating Temperature Min

                      -25°C

                      Product Range

                      LEDA 100 Series

                      Supply Voltage VDC

                      380V

                      Visual Signal Type

                      Continuous, Flashing

                      IP / NEMA Rating

                      IP65

                      Lens Diameter

                      -

                      Connection Type

                      Wire Leaded

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)