1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      PMDXB950UPEZ

                      Dual MOSFET, Dual P Channel, -500 mA, -20 V, 1.02 ohm, -4.5 V, -700 mV RoHS Compliant: Yes

                      Date/Lot Code

                      NEXPERIA PMDXB950UPEZ
                      NEXPERIA PMDXB950UPEZ
                      NEXPERIA PMDXB950UPEZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPMDXB950UPEZ
                      Newark Part No.68Y7812
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,940 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.524
                      10+$0.352
                      25+$0.306
                      50+$0.260
                      100+$0.214
                      250+$0.203
                      500+$0.191
                      1000+$0.162
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPMDXB950UPEZ
                      Newark Part No.68Y7812
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Continuous Drain Current Id500mA
                      Drain Source Voltage Vds N Channel20V
                      Drain Source Voltage Vds20V
                      Drain Source Voltage Vds P Channel20V
                      Continuous Drain Current Id N Channel500mA
                      Continuous Drain Current Id P Channel500mA
                      Drain Source On State Resistance N Channel1.02ohm
                      Drain Source On State Resistance P Channel1.02ohm
                      Transistor Case StyleDFN1010B
                      No. of Pins6Pins
                      Power Dissipation N Channel265mW
                      Power Dissipation P Channel265mW
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      P Channel

                      Drain Source Voltage Vds N Channel

                      20V

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id P Channel

                      500mA

                      Drain Source On State Resistance P Channel

                      1.02ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      265mW

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Continuous Drain Current Id

                      500mA

                      Drain Source Voltage Vds

                      20V

                      Continuous Drain Current Id N Channel

                      500mA

                      Drain Source On State Resistance N Channel

                      1.02ohm

                      Transistor Case Style

                      DFN1010B

                      Power Dissipation N Channel

                      265mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code