1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      XL208-256-TQ64-C10

                      32 Bit Microcontroller, 8 Core, General Purpose, xCORE, 256 KB, 64, TQFP RoHS Compliant: Yes

                      XMOS XL208-256-TQ64-C10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXMOS
                      Manufacturer Part NoXL208-256-TQ64-C10
                      Newark Part No.68Y1455
                      Product RangeXL Family XL208 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerXMOS
                      Manufacturer Part NoXL208-256-TQ64-C10
                      Newark Part No.68Y1455
                      Product RangeXL Family XL208 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeXL Family XL208 Series Microcontrollers
                      Device CorexCORE
                      Data Bus Width32bit
                      No. of Bits32bit
                      Operating Frequency Max-
                      CPU Speed-
                      Program Memory Size-
                      RAM Memory Size256KB
                      No. of Pins64Pins
                      IC Case / PackageTQFP
                      MCU Case StyleTQFP
                      InterfacesSPI
                      No. of I/O's42I/O's
                      Embedded Interface TypeSPI
                      Supply Voltage Min950mV
                      Supply Voltage Max1.05V
                      MCU FamilyXL
                      MCU SeriesXL208
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Product Range

                      XL Family XL208 Series Microcontrollers

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      -

                      Program Memory Size

                      -

                      No. of Pins

                      64Pins

                      MCU Case Style

                      TQFP

                      No. of I/O's

                      42I/O's

                      Supply Voltage Min

                      950mV

                      MCU Family

                      XL

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      xCORE

                      No. of Bits

                      32bit

                      CPU Speed

                      -

                      RAM Memory Size

                      256KB

                      IC Case / Package

                      TQFP

                      Interfaces

                      SPI

                      Embedded Interface Type

                      SPI

                      Supply Voltage Max

                      1.05V

                      MCU Series

                      XL208

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)